
Custom Connector CM11-LPCB-1S technical specifications.
| Gender | Female |
| Max Current Rating | 1.015kA |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector CM11-LPCB-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.