
Custom Connector GR105-SLD technical specifications.
| Gender | Female |
| Max Current Rating | 10A |
| Mount | Panel |
| Number of Contacts | 5 |
| Orientation | Straight |
| RoHS | Unconfirmed |
Download the complete datasheet for Custom Connector GR105-SLD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.