Custom Power SM1760 technical specifications.
| Depth | 50mm |
| Efficiency | 84% |
| Length | 147mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -10°C |
| Output Current | 600mA |
| Output Voltage | 300V |
| Weight | 830g |
| Width | 95mm |
| RoHS | Not Compliant |
Download the complete datasheet for Custom Power SM1760 to view detailed technical specifications.
No datasheet is available for this part.