
Custom Power SM2430 technical specifications.
| Depth | 39mm |
| Length | 142mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 13.8V |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM2430 to view detailed technical specifications.
No datasheet is available for this part.
