Custom Power SM2715 technical specifications.
| Depth | 45mm |
| Length | 141mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Output Voltage | 230V |
| Weight | 800g |
| Width | 94mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM2715 to view detailed technical specifications.
No datasheet is available for this part.