
Custom Power SM2911 technical specifications.
| Depth | 30mm |
| Length | 111mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 330V |
| Weight | 400g |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM2911 to view detailed technical specifications.
No datasheet is available for this part.
