
Custom Power SM3215 technical specifications.
| Depth | 64mm |
| Efficiency | 88% |
| Length | 260mm |
| Max Operating Temperature | 35°C |
| Min Operating Temperature | -40°C |
| Output Current | 12A |
| Output Voltage | 230V |
| Weight | 1.55kg |
| Width | 103mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM3215 to view detailed technical specifications.
No datasheet is available for this part.
