
Custom Power SM3752 technical specifications.
| Depth | 30mm |
| Length | 111mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Output Current | 3A |
| Output Voltage | 12V |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM3752 to view detailed technical specifications.
No datasheet is available for this part.
