
Custom Power SM4458 technical specifications.
| Depth | 30mm |
| Length | 111mm |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -40°C |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Custom Power SM4458 to view detailed technical specifications.
No datasheet is available for this part.
