
The LW-3-1037-C is a large laser grade wedge window, part of the extensive catalog offered by CVI Laser Optics. This window, designed for use in laser systems, boasts a diameter of 25.4 mm and a thickness of 9.53 mm, making it a substantial and robust component in any optical setup. The window's material is N-BK7, a high-quality borosilicate glass known for its excellent optical properties. Schott, a renowned glass manufacturer, produces this specific type of N-BK7, ensuring a high level of quality and reliability. The wedge shape of this window is designed with a wedge angle of 0.05235987755982989 degrees. This feature is crucial in laser applications where beam deviation is a concern, as it helps to minimize beam displacement. The window is uncoated, meaning it does not have any additional layers applied to its surface to alter its optical properties. This can be advantageous in certain applications where the natural properties of the glass are desired. However, it's important to note that uncoated windows may have higher reflectivity compared to coated ones, especially at certain wavelengths.
CVI Laser Optics LW-3-1037 technical specifications.
| Shape | Circular |
| Diameter | 25.4mm |
| Dispersion Equation | Sellmeier |
| n(λ) | 1.5150823520020043 |
| λ | 633nm |
| B1 | 1.03961212 |
| C1 | 0.00600069867μm2 |
| B2 | 0.231792344 |
| C2 | 0.0200179144μm2 |
| B3 | 1.01046945 |
| C3 | 103.560653μm2 |
Download the complete datasheet for CVI Laser Optics LW-3-1037 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.