Cvilux CD0515S21F0 technical specifications.
| Terminal Pitch (mm) | 1.14 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Shell Size | A |
| Product Length (mm) | 30.8 |
| Product Depth (mm) | 21.9 |
| Product Height (mm) | 12.5 |
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Cage Code | SV964 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CD0515S21F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.