Cvilux CE57S1SA100 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Number of Ports | 2 |
| Product Length (mm) | 14 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 28.5 |
| Type | Circular DIN |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Gender | RCP |
| Max Voltage Rating | 100VAC |
| Max Current Rating | 1A |
| Cage Code | SV964 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CE57S1SA100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.