Cvilux CF25501D0R0-05-NH technical specifications.
| Type | FFC Connector |
| Contact Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CF25501D0R0-05-NH to view detailed technical specifications.
No datasheet is available for this part.