
A 2.00mm (.079\") crimp terminal, Series CIO1, Type T01, designed for AWG #24-#30 wires with a maximum insulation diameter of 1.45mm (.057\"). It features a minimum 2.03µm (80µ\") tin plating over 0.76µm (30µ\") nickel on a phosphor bronze base material, applied using a pre-tinned method. This is a standard option product supplied in reels of 10,000 pieces.
Cvilux CI01T011PE0 technical specifications.
| Wire Gauge Range | AWG #24-#30 |
| Min Plating Thickness (Tin) | 2.03µm |
| Min Plating Thickness (Nickel) | 0.76µm |
| Base Material | Phosphor Bronze |
| Plating Method | Pre-tinned |
| Insulation Diameter (Max) | 1.45mm |
| Packaging Quantity | 10000PCS |
| Total Length | 7.00mm |
| Wire Barrel Diameter | 2.00mm |
| Total Height | 9.5mm |
| Material Thickness | 0.36 ± 0.05mm |
| Max Width | 2.26 ± 0.20mm |
| RoHS | Compliant |
Download the complete datasheet for Cvilux CI01T011PE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.