Cvilux CI51T031BE0 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 13.4 |
| Product Depth (mm) | 3.7 |
| Product Height (mm) | 3.5 |
| Gender | SKT |
| Termination Method | Crimp |
| Cage Code | SV964 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CI51T031BE0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.