Cvilux CU05SCH1R00 technical specifications.
| Terminal Pitch (mm) | 1.6 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 8.5 |
| Product Depth (mm) | 12.3 |
| Product Height (mm) | 5.9 |
| Type | IEEE 1394 |
| Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 40VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | SV964 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cvilux CU05SCH1R00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.