CW Industries C0PPT-2406G-ND technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 0.5foot |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries C0PPT-2406G-ND to view detailed technical specifications.
No datasheet is available for this part.