This 20-position, 2-row unshielded cable assembly has a 3-foot length and a 0.05inch pitch. It features 20 contacts and is plated with tin and lead. The cable is not lead-free and has a grey color. It is available in a package quantity of one.
CW Industries C1EXT-2036G-ND technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 3foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries C1EXT-2036G-ND to view detailed technical specifications.
No datasheet is available for this part.