This flat cable features 20 positions and 20 contacts, with a cable pitch of 0.05 inch and a connector pitch of 0.1 inch. It is available in multiple colors and has a length of 1.5 feet. The cable is unshielded and contains lead, making it non-lead-free. It is designed for use in applications where a flat cable is required.
CW Industries C3CCT-2018M-ND technical specifications.
| Cable Pitch | 0.05inch |
| Color | Multiple |
| Connector Pitch | 0.1inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries C3CCT-2018M-ND to view detailed technical specifications.
No datasheet is available for this part.