This cable assembly features 20 contacts and positions, with a 0.05inch pitch and unshielded construction. It is available in a 1.5 foot length and has a grey color. The contacts are plated with tin and lead, and the assembly is not lead-free. The cable is mounted via cable and is supplied in a package quantity of one.
CW Industries C3PET-2018G-ND technical specifications.
| Cable Pitch | 0.05inch |
| Color | Grey |
| Connector Pitch | 0.05inch |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Length | 1.5foot |
| Mount | Cable |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries C3PET-2018G-ND to view detailed technical specifications.
No datasheet is available for this part.