This 15-position unshielded DB9 cable assembly is manufactured by CW Industries and features grey color with tin-plated contacts. The assembly has a length of 25 feet and contains lead. It is designed for use in applications where a reliable and durable connection is required.
CW Industries C7MXT-1525G-ND technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 25foot |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries C7MXT-1525G-ND to view detailed technical specifications.
No datasheet is available for this part.