This DB9 cable assembly features 15 conductors, a length of 6 feet, and is unshielded. The contacts are tin plated. The assembly is not lead-free, containing lead. It is available in multiple colors.
CW Industries C7PXT-1506M-ND technical specifications.
| Color | Multiple |
| Connector Type A | Plug |
| Connector Type B | Wire Leads |
| Contact Plating | Tin |
| Lead Free | Contains Lead |
| Length | 6foot |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries C7PXT-1506M-ND to view detailed technical specifications.
No datasheet is available for this part.