26-position, 2-row shrouded header with 2.54mm pitch and 2.54mm row spacing. Features male pin contacts made of bronze with gold plating for mating, offering a 1A current rating. Insulation material is blue thermoplastic with a UL94 V-0 flammability rating. Designed for through-hole mounting with solder termination, operating temperature range of -55°C to 125°C.
CW Industries CWN-300-26-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.62mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 52.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | CWN |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-300-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
