CW Industries CWN-352-10-0021 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | MIL-C-83503 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CW Industries CWN-352-10-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.