10-position, 2-row shrouded header with 2.54mm pitch for board-to-board applications. Features male pin contacts made of bronze with gold mating finish, designed for wire wrap termination. Constructed with blue thermoplastic insulation, this component offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. Mounting is via through-hole technology, with a housing height of 17.3mm and width of 7.62mm. Lead-free and RoHS compliant.
CW Industries CWN-370-10-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWN |
| Termination | Wire Wrap |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-370-10-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.