CW Industries CWN-560-10-0000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Height | 17.3mm |
| Insulation Color | Blue |
| Insulation Material | Thermoplastic |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWN |
| Termination | Solder |
| Width | 8.9mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-560-10-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.