CONN HEADER STRAIGHT 50POS WW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries CWN-572-50-0021-204 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | CWN |
| Termination | Wire Wrap |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWN-572-50-0021-204 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.