
16-position, 2-row shrouded header with 2.54mm pitch and 7.62mm row spacing. Features male bronze contacts with gold plating, rated for 1A current and operating temperatures from -55°C to 125°C. This cable mount connector utilizes Insulation Displacement Connection (IDC) termination for wire gauges 30-28AWG. The blue, UL94 V-0 rated housing ensures durability and compliance.
CW Industries CWR-130-16-0000 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 6.3mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 21.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | CWR |
| Termination | IDC |
| Width | 10.7mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-130-16-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
