CW Industries CWR-130-16-0001 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 16 |
| Reliability | MIL-C-83503 |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 1 |
| Dielectric Withstanding Voltage | 500VDC |
| Insulator Color | BLUE |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for CW Industries CWR-130-16-0001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.