CW Industries CWR-130-16-0002 technical specifications.
| Type | IDC Connector |
| Gender | HDR |
| Number of Contacts | 16 |
| Termination Method | IDT |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Cable Mount |
| Max Current Rating | 1A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CW Industries CWR-130-16-0002 to view detailed technical specifications.
No datasheet is available for this part.