CW Industries CWR-130-16-0003 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Height | 6.3mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 21.7mm |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | CWR |
| Width | 10.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-130-16-0003 to view detailed technical specifications.
No datasheet is available for this part.