CW Industries CWR-142-10-0003 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Height | 6.68mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Series | CWR |
| Width | 12.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-142-10-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.