
10-position, 4-row shrouded header for board-to-board and mezzanine applications. Features tin-plated bronze contacts and a blue housing. Rated for 1A current, with a 6.68mm height, 17.8mm length, and 12.7mm width. Designed for through-hole mounting and IDC termination, supporting wire gauges from 28AWG to 30AWG. Lead-free and RoHS compliant.
CW Industries CWR-142-10-0203 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 6.68mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.8mm |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 12.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-142-10-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.