20-position, 4-row shrouded header for board-to-board applications. Features IDC termination for 28-30 AWG wire, a 1A current rating, and bronze contacts with tin plating. Housing is blue with a 6.68mm height, 30.5mm length, and 12.7mm width. Through-hole mounting design.
CW Industries CWR-142-20-0203 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 6.68mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 30.5mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CWR |
| Termination | IDC |
| Width | 12.7mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-142-20-0203 to view detailed technical specifications.
No datasheet is available for this part.