
26-position, 4-row shrouded header with 1.27mm pitch and 2.54mm row spacing. Features male bronze contacts with tin plating, rated for 1A current and operating temperatures from -55°C to 125°C. This cable mount connector utilizes Insulation Displacement Connection (IDC) termination and is designed for through-hole mounting. Housing is blue, UL94 V-0 flammability rated, and accommodates wire gauges from 30AWG to 28AWG.
CW Industries CWR-142-26-0203 technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 6.68mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 4 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Series | CWR |
| Termination | IDC |
| Width | 12.7mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-142-26-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.