
Dual female edge connector with 26 positions and 2 rows, designed for 1.78mm card thickness. Features cantilever contacts with gold plating over bronze for reliable connectivity. Insulated with blue thermoplastic housing, this free-hanging connector offers a wide operating temperature range from -55°C to 125°C and a UL94 V-0 flammability rating. Termination is via IDC, and the component is lead-free.
CW Industries CWR-170-26-0000 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Cantilever |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 10.9mm |
| Housing Color | Blue |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 45.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 170 |
| Termination | IDC |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-170-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
