
CW Industries CWR-180-09-0021 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Male |
| Insulation | Insulated |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-180-09-0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.