
CW Industries CWR-181-15-0003 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.4mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-181-15-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.