25-position, 2-row D-Subminiature plug connector featuring IDC termination for 28-30AWG wire. Gold-plated bronze signal contacts ensure reliable connectivity. The blue thermoplastic dielectric material offers a UL94 V-0 flammability rating and operates across a wide temperature range of -55°C to 125°C. This free-hanging connector is RoHS compliant and lead-free.
CW Industries CWR-181-25-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 26.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-181-25-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.