CW Industries CWR-210-20-0003 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Height | 14.8mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | CWR |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-210-20-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.