
This 16-position shrouded female socket header features a 2-row, 0.1inch pitch configuration and a blue housing color. It has a height of 14.8mm and a length of 24.8mm, with a width of 6.1mm. The header is designed for free-hanging mounting and has a contact material of bronze with a tin and lead plating. It is available in a bulk packaging quantity of 100 units.
CW Industries CWR-217-16-0003 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Height | 14.8mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 24.8mm |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-217-16-0003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.