
This 16-position 2-row free hanging shrouded header features a blue housing and blue contacts. The contacts are made of bronze with a tin plating and are of the female socket type. The header is designed for lead-free applications and is packaged in bulk. It is suitable for ribbon wire and has a width of 6.1mm, a length of 24.8mm, and a height of 14.8mm. The header is compliant with RoHS regulations.
CW Industries CWR-217-16-0203 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Height | 14.8mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-217-16-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.