10-position, 2-row shrouded header for ribbon wire/cable, featuring female socket contacts made of tin-plated bronze. This free-hanging connector offers a 2.54mm pitch and row spacing, with a 1A current rating and a wide operating temperature range of -55°C to 125°C. The blue housing is UL94 V-0 flammability rated and constructed from lead-free, RoHS-compliant materials.
CW Industries CWR-220-10-0203 technical specifications.
| Color | Blue |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 11.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-220-10-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.