
20-position, 2-row shrouded header for ribbon cable termination. Features blue housing and tin-plated bronze female socket contacts. Rated for 1A current, with a compact design measuring 29.9mm length, 6.1mm width, and 11.4mm height. This lead-free, RoHS compliant component is suitable for free-hanging, board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CW Industries CWR-220-20-0203 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 11.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-220-20-0203 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.