26-position, 2-row shrouded header for ribbon cable termination. Features gold-plated bronze female socket contacts with a 1A current rating. Housing is blue, with a free-hanging mount. Dimensions are 37.5mm length, 6.1mm width, and 11.4mm height. Lead-free and RoHS compliant.
CW Industries CWR-220-26-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 11.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 37.5mm |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-220-26-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.