
14-position, 2-row shrouded header for ribbon cable termination. Features IDC (Insulation Displacement Connector) technology for efficient wire connection. Rated for 1A current with bronze contacts plated in tin. Blue housing color, 11.4mm height, 22.3mm length, and 6.1mm width. Lead-free and RoHS compliant, designed for free-hanging, cable mount applications.
CW Industries CWR-227-14-0203 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 11.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 22.3mm |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-227-14-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.