20-position, 2-row shrouded header with female socket contacts. Features gold-plated bronze contacts and a blue housing. Designed for free-hanging ribbon wire/cable mounting, with dimensions of 29.9mm length, 6.1mm width, and 11.4mm height. This lead-free, RoHS-compliant component is suitable for board-to-board and mezzanine applications.
CW Industries CWR-227-20-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Height | 11.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-227-20-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.