
20-position, 2-row shrouded header for ribbon cable termination via Insulation Displacement Connection (IDC). Features female socket contacts made of tin-plated bronze, rated for 1A current. Housing is blue, with overall dimensions of 29.9mm length, 6.1mm width, and 11.4mm height. Lead-free and RoHS compliant, supplied in bulk packaging.
CW Industries CWR-227-20-0203 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Height | 11.4mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 29.9mm |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 6.1mm |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-227-20-0203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.