9-position, 2-row D-Subminiature receptacle connector with IDC termination. Features a blue thermoplastic dielectric and shielded housing for signal applications. Contacts are gold-plated bronze, supporting wire gauges from 28AWG to 30AWG. This lead-free, RoHS-compliant component has a UL94 V-0 flammability rating and a free-hanging mount.
CW Industries CWR-280-09-0000 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26mm |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 31.1mm |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for CW Industries CWR-280-09-0000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.