9-position, 2-row D-subminiature receptacle connector with IDC termination. Features a blue thermoplastic housing and shielded design. Contact material is bronze with tin plating, rated for 1A current. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. Accommodates wire gauges from 28AWG to 30AWG.
CW Industries CWR-280-09-0003 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Dielectric Material | Thermoplastic |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 26mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 31.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | CWR |
| Termination | IDC |
| Width | 12.5mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for CW Industries CWR-280-09-0003 to view detailed technical specifications.
No datasheet is available for this part.
